Location: 
All Products

3M 1181 1/2X18

3M - 1181 1/2X18 - EMI/RFI FOIL SHIELDING TAPE,  COPPER FOIL W/SMOOTH FINISH View larger image View larger image
Image may be a representation.
See specs for product details.

3M EMI/RFI FOIL SHIELDING TAPE, COPPER FOIL W/SMOOTH FINISH
Mfr. Part#:
1181 1/2X18

Allied Stock#: 70113835

 RoHS Compliant Part

 
View More from 3M >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$27.15 (Each)
1$27.150
10$26.250
25$24.610
50$23.510
100$22.500
Availability

442 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Shielding

Overview



3M™ 1181 Tape consists of a 1-ounce deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.
  • Deadsoft 1-Ounce Copper Foil Backing
  • Conductive Acrylic Adhesive
  • Supplied on a Removable Liner for Easy Handling and Die-Cutting Like all 3M™ shielding tapes, 3M 1181 is available in standard and custom widths and lengths. Standard length is 18 yards.
  • Widths From 1⁄4" to 23"
  • Longer Lengths Up to Several Times Normal Length, Dependent Upon Width 3M™ 1181 Tape is typically used for applications requiring excellent electrical conductivity from the application substrate through the adhesive to the foil backing. Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc. The copper foil backing is solderable and resists oxidation and discoloration.