Location: 
All Products

3M 11478-00000-10

3M - 11478-00000-10 - Light Vision2 , Gray Frame, Clr Anti-Fog Lens, LED Lights, +2.0 diopter, 10 ea/case View larger image View larger image
Image may be a representation.
See specs for product details.

3M Light Vision2 , Gray Frame, Clr Anti-Fog Lens, LED Lights, +2.0 diopter, 10 ea/case
Mfr. Part#:
11478-00000-10

Allied Stock#: 70113341

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$28.21 (Each)
1$28.210
5$27.080
25$25.670
50$23.980
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Grinding, sanding, metal fabrication, woodworking, general industrial uses where potential eye hazards exist.
Brand/Series: Light Vision Series
Color: Black | Gray
Light Source: Two LED Lights
Material, Lens: Polycarbonate
Standards: ANSI 87.1-2010
Type: Glasses/Protective Eyewear

Overview

LightVision protective eyewear is industrial safety eyewear designed with integral hands-free lighting. Now, individuals can see and work in low light or dark environments with ultra-bright, adjustable LEDs on temples. Lights swivel for directional convenience, and long-lasting batteries provide up to 50 hours of continuous use. Soft rubber temples and nosebridge for extended wear comfort.

Features:

  • Clear anti-fog lens

  • Gray frame

  • Bifocal readers with +2.0 magnification diopter

  • Polycarbonate lens absorbs 99.9% UV

  • Includes LED lights, microfiber bag and lanyard

  • Meets the requirements of CSA Z94.3-2007 and the High Impact Requirements of ANSI Z87.1-2003

  • 10 safety glasses per case