Location: 
All Products

3M 10120-3000PE

3M - 10120-3000PE - Conn; D-Sub; Mini-D-Ribbon; CablePlug; 20Pos; STR; 101Series; Solder; 30-24AWG; 0.050In. View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn; D-Sub; Mini-D-Ribbon; CablePlug; 20Pos; STR; 101Series; Solder; 30-24AWG; 0.050In.
Mfr. Part#:
10120-3000PE

Allied Stock#: 70114395

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$7.48 (Each)
1$7.480
5$7.180
10$6.800
25$6.200
50$5.230
Availability

242 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: MDR 101 Series
Contact Plating: Nickel (80)
Material, Insert: Polyester
Number of Contacts: 20
Primary Type: Mini-D-Ribbon
Special Features: Shielded
Standards: UL 94 V-0
Termination: Solder
Type: Cable Plug
Wire Size: 30-24

Overview

0.50" Solder Plug Shielded I/O Connector
  • Accepts Wide-Variety of Discrete Wire Cable Types AWG 24-30
  • Soldering Wire Contact Cup Requires No Special Tooling
  • Ribbon-Type Contact: Industry Preferred
  • Reliable Repetitive Plugging/Unplugging