3M FP301-1/16-100'-GREEN
Tubing, Heat Shrink,Flame Retardant,Grn Polyolefin,2:1 Shrink Ratio
Mfr. Part #: FP301-1/16-100'-GREEN / RS Stock #: 71083943
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051135375914
Application
For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color
Green
Dielectric Strength
900 V?/mil
Inner Diameter
0.063 In.
Longitudinal Shrinkage
±5% %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Product Header
FP-301 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Series
FP-301 Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Recognized, CSA Certified
Tensile Strength
2400 PSI (Physical), 1000 PSI (Chemical) PSI
Tube Size
1?/16 in.
UPC Code
51135375914
Volume Resistivity
10^15 Ohms-cm
Wall Thickness
0.017 in. (Nom.) (Recovered) in
Overview
FP-301 Tubing, Flexible Polyolefin Material, 2:1 Shrink Ratio, 2400 PSI Tensile Strength
FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for -55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
3M™ FP-301 tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.
FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for -55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
3M™ FP-301 tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.