Location: 
All Products

XCAW 48 G

 - XCAW 48 G - FlexLink XC PA Guide Wheel,  48mm OD tube
Image may be a representation.
See specs for product details.

FlexLink XC PA Guide Wheel, 48mm OD tube
Mfr. Part#:
XCAW 48 G

Allied Stock#: 70378200
 

Resources

View XCAW 48 G Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$21.60 (Each)
1$21.600
Availability

0 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Wheels XC, Gray

Fitted with a steel ball bearing, the wheels enable simple linear motion, and moveable framework to be constructed. The wheels are available plain or with Center guide for motion in an XC (11 mm) T-slot. Both wheels come complete with spacer sleeves which make it possible to mount directly into the T-slot. Alternatively a yoke mounting is available to fit wheels to the end of XC44 beams (not XCBL).,Wheels bore size (mm) = 8.4 ,Yoke Center height (mm) = 42,Yoke width (mm) = 44