Location: 
All Products

SN74HC08N

 - SN74HC08N - GATE,  AND;  QUADRUPLE 2 INPUT POSITIVE AND GATE;  0 TO 5 V;  500 NS (MAX.) @ 4.5 V View larger image View larger image
Image may be a representation.
See specs for product details.

GATE, AND; QUADRUPLE 2 INPUT POSITIVE AND GATE; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V
Mfr. Part#:
SN74HC08N

Allied Stock#: 70147362

 RoHS Compliant Part

Resources

View More from >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

2454 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Supply: 20 μA
Function Type: 2-Inputs
Input Fall Time: 500 ns (Max.) @ 4.5 V
Input Rise Time: 500 ns (Max.) @ 4.5 V
Input Type: CMOS
Logic Family: SN74HC
Logic Function: AND
Logic Type: CMOS
Mounting Type: Through Hole
Number of Circuits: Quad
Number of Elements: 4
Number of Pins: 14
Operating Voltage Range: Maximum of 5 V
Package Type: PDIP
Supply Voltage: 5 V
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Voltage, DC Output: 0 to 5 V

Overview

PDIP, 5 V (Nom.), -40 to +85°C, 500 ns (Max.) @ 4.5 V, Quadruple 2 input positive AND Gates
  • Fully static operation
  • Buffered inputs
  • common reset
  • Balanced propagation delay and
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.