Location: 
All Products

R5F56218BDFB#V0

 - R5F56218BDFB#V0 - R5F56218BDFB#V0,  32bit RX Microcontroller,  100MHz,  512 kB Flash,  144-Pin LFQFP
Image may be a representation.
See specs for product details.

R5F56218BDFB#V0, 32bit RX Microcontroller, 100MHz, 512 kB Flash, 144-Pin LFQFP
Mfr. Part#:
R5F56218BDFB#V0

Allied Stock#: 70378446
 

Resources

View R5F56218BDFB#V0 Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.08 (Each)
1$10.080
Availability

0 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

RX621 Microcontrollers

The RX 16 and 32-bit MCU Family next generation microcontrollers are based on the revolutionary RX CPU core that enables a new class of MCUs, blending the best traits of RISC and CISC MCU architectures while adding DSP and floating point maths capability. Combining the revolutionary new RX core with the industry's fastest embedded Flash memory, the RX600 series microcontrollers deliver an industry leading 1.65DMIPS per MHz and include support for digital signal processing and floating point operations.