PI B+SD

 - PI B+SD - Raspberry Pi Model B with 8GB SD Card,  NOOBS Pre-Installed View larger image View larger image
Image may be a representation.
See specs for product details.

Raspberry Pi Model B with 8GB SD Card, NOOBS Pre-Installed
Mfr. Part#:
PI B+SD

Allied Stock#: 70313519

Documents

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Raspberry Pi Model B is a credit-card sized computer board that plugs into a TV and a keyboard. It's a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video.


Features:

  • Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU

  • GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode

  • GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure

  • 512 MB RAM

  • Boots from SD card, running the Fedora version of Linux

  • 10/100 BaseT Ethernet ports

  • HDMI socket

  • (2) USB 2.0 socket

  • RCA video socket

  • SD card socket

  • Powered from microUSB socket

  • 3.5 mm audio out jack

  • Header footprint for camera connection

  • Size: 85.6 x 53.98 x 17 mm