PI A+SD

 - PI A+SD - Raspberry Pi Model A with 8GB SD Card,  NOOBS Pre-Installed View larger image View larger image
Image may be a representation.
See specs for product details.

Raspberry Pi Model A with 8GB SD Card, NOOBS Pre-Installed
Mfr. Part#:
PI A+SD

Allied Stock#: 70313518

Documents

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Raspberry Pi is a credit-card sized computer board that plugs into a TV and a keyboard. It’s a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video. The Raspberry Pi is the board only and comes without operating system, SD card, power supply, keyboard, case or cables. The Model A is aimed at developers of small and portable equipment not requiring Internet access but needing power consumption to be as low as possible. This Raspberry Pi comes with an 8 GB MicroSD card with the Raspberry Pi OS pre-installed.

Features:
•Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU
•GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
•GPU is capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
•256MB RAM
•8 GB MicroSD card with Raspberry Pi OS pre-installed
•Boots from SD card, running a version of Linux
•USB 2.0 socket
•Linux operating system
•HDMI socket
•SD card socket
•3.5 mm audio out socket
•HD video camera connector
•85.6 x 53.98 x 17 mm