Location: 
All Products

PCF8574P,112

 - PCF8574P,112 - Remote 8-bit I/O Expander for I2C Bus
Image may be a representation.
See specs for product details.

Remote 8-bit I/O Expander for I2C Bus
Mfr. Part#:
PCF8574P,112

Allied Stock#: 70012438

 RoHS Compliant Part

Resources

View PCF8574P,112 Datasheet Datasheet

View More from >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Data Flow Direction: Bi-Directional
Dimensions: 19.50 x 6.48 x 3.2 mm
Height: 0.126" (3.2mm)
Length: 0.767" (19.5mm)
Logic Function: Bus Transceiver
Mounting Type: Through Hole
Number of Channels per Chip: 8
Number of Elements per Chip: 6
Number of Pins: 16
Operating Voltage Range: 2.5 to 6 V
Output Level: 3-State
Package Type: DIP
Polarity: Non-Inverting
Propagation Delay Test Condition: 50 pF
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Type: I/O Expanders
Width: 0.255" (6.48mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.