Location: 
All Products

PBAT5AFB000

 - PBAT5AFB000 - IP68 Through Hole Piezo Switch,  200 mA@24 V ac/dc,  NO,  -40 to +75degC
Image may be a representation.
See specs for product details.

IP68 Through Hole Piezo Switch, 200 mA@24 V ac/dc, NO, -40 to +75degC
Mfr. Part#:
PBAT5AFB000

Allied Stock#: 70381169
 

Resources

View PBAT5AFB000 Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$28.05 (Each)
1$28.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Piezo pushbutton switches IP 68 Φ 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.