Location: 
All Products

MTL5546

 - MTL5546 - 1 Channel Isolation Barrier with Analogue Output,  28 V max,  93mA max View larger image View larger image
Image may be a representation.
See specs for product details.

1 Channel Isolation Barrier with Analogue Output, 28 V max, 93mA max
Mfr. Part#:
MTL5546

Allied Stock#: 70331971

Resources

View MTL5546 Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

5500 Series IS Interface Units
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on the success of the MTL5000 series to bring the benefits of galvanic isolation with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.