Location: 
All Products

MAX485ECSA+

 - MAX485ECSA+ - Transceiver;  RS-485/RS-422;  2 V (Min.) (Input High),  0.8 V (Max.) (Input Low)
Image may be a representation.
See specs for product details.

Transceiver; RS-485/RS-422; 2 V (Min.) (Input High), 0.8 V (Max.) (Input Low)
Mfr. Part#:
MAX485ECSA+

Allied Stock#: 70157149

 RoHS Compliant Part

 

Resources

View MAX485ECSA+ Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.02 (Each)
1$5.020
Availability

7 can ship immediately.

15 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Supply: 500 μA
Data Rate: 2.5 Mbit/s
Dimensions: 5 x 4 x 1.5 mm
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Pins: 8
Number of Receivers: 1 (RS-422/RS-485)
Number of Transmitters: 1
Package Type: SOIC
Primary Type: Transceivers
Receiver Signal Type: Differential
Standards: RS-422/RS-485
Temperature, Operating: 0 to 70 °C
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Transceiver Type: Line
Transmitter Type: Differential
Type of Power Supply: Single
Typical Single Supply Voltage: 4.75 to 5.25 V
Width: 0.157" (4mm)

Overview

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated