Location: 
All Products

M74HC4040B1R

 - M74HC4040B1R - Counter,  Asynchronous Binary;  12 BIT Asynchronous Binary Counter;  0 to 5 V View larger image View larger image
Image may be a representation.
See specs for product details.

Counter, Asynchronous Binary; 12 BIT Asynchronous Binary Counter; 0 to 5 V
Mfr. Part#:
M74HC4040B1R

Allied Stock#: 70014151

 RoHS Compliant Part

Resources

View M74HC4040B1R Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Counter Type: Binary
Dimensions: 20 x 7.1 x 4.59 mm
Height: 0.181" (4.59mm)
Length: 0.787" (20mm)
Logic Family: M74HC
Logic Function: Counter
Mounting Type: Through Hole
Number of Pins: 16
Operating Voltage Range: 2 to 6 V
Package Type: DIP
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Triggering Type: Negative-Edge
Width: 0.28" (7.1mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.