Location: 
All Products

M74HC14B1R

 - M74HC14B1R - IC;  DIP;  SCHMITT Inverter Logic;  -0.5 TO +7 V;  -55;  125;  300;  500mW
Image may be a representation.
See specs for product details.

IC; DIP; SCHMITT Inverter Logic; -0.5 TO +7 V; -55; 125; 300; 500mW
Mfr. Part#:
M74HC14B1R

Allied Stock#: 70013605

 RoHS Compliant Part

Resources

View M74HC14B1R Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Circuit Type: Silicon Gate
Current, High Level Output: -5.2 mA
Current, Input, Diode: ± 20 mA (Max.)
Current, Input, Leakage: ±0.1 μA (Max.)
Current, Low Level Output: -5.2 mA
Current, Output, DC: ± 25 mA (Max.)
Current, Output, Diode: ± 20 mA (Max.)
Current, Supply: 20 μA
Dimensions: 20 x 7.1 x 4.59 mm
Height: 0.181" (4.59mm)
Input Type: CMOS
Length: 0.787" (20mm)
Logic Family: M74HC
Logic Function: Inverter
Logic Type: CMOS
Maximum Propagation Delay Time @ Maximum CL: 190 ns
Mounting Type: Through Hole
Number of Circuits: Hex
Number of Elements per Chip: 6
Number of Pins: 14
Operating Voltage Range: 2 to 6 V
Package Type: DIP
Power Dissipation: 500 mW
Propagation Delay Test Condition: 50 pF
Special Features: High Speed, Schmitt-Trigger
Supply Voltage: 2 to 6 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Voltage, DC Input: -0.5 to VCC + 0.5 V
Voltage, DC Output: -0.5 to VCC + 0.5 V
Width: 0.28" (7.1mm)

Overview

-0.5 to +7 V, +/- 0.1 uA (Max.), -0.5 to VCC + 0.5 V, 1 uA (Max.), Hex Schmitt Inverter
  • High speed
  • High noise immunity
  • Low power dissipation
    The M74HC14 is an high speed CMOS HEX SchmittT INVERTER fabricated with silicon gate C