Location: 
All Products

LM339AN

 - LM339AN - Comparator;  Voltage;  +/- 18 V or 36 V;  1.1 mA (Typ.) @ +5 V Supply
Image may be a representation.
See specs for product details.

Comparator; Voltage; +/- 18 V or 36 V; 1.1 mA (Typ.) @ +5 V Supply
Mfr. Part#:
LM339AN

Allied Stock#: 70013585

 RoHS Compliant Part

Resources

View LM339AN Datasheet Datasheet

View More from >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Amplifier Type: Comparator
Comparator Type: Voltage
Current, Input Bias: 25 nA
Current, Input Offset: 3 nA
Current, Output: 0.1 nA
Current, Supply: 1.3 mA
Dimensions: 19.69 x 7.11 x 4.95 mm
Height: 0.195" (4.95mm)
Input Voltage: -0.3 to 36 V
Length: 0.775" (19.69mm)
Mounting Type: Through Hole
Number of Amplifiers: Quad
Number of Channels per Chip: 4
Number of Circuits: 4
Number of Pins: 14
Output Type: CMOS
Package Type: DIP-14
Power Dissipation: 1500 mW
Response Time: 1.3 μs
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Temperature, Storage: -65 to 150 °C
Time, Response: 1.3 μs
Type of Power Supply: Dual, Single
Typical Dual Supply Voltage: ±1 to ±18 V
Typical Single Supply Voltage: 2 to 36 V
Voltage, Differential Input: ±36 V
Voltage, Gain: 200 V/mV
Voltage, Input Offset: 1 mV
Voltage, Saturation: 250 mV
Width: 0.28" (7.11mm)

Overview

Supply voltage +/- 18 or 36 V, Low Power Quad Voltage Comparators
These devices consist of four independent precision voltage comparators with an offset voltage specifications as low as 2 mV (Max.) All these comparators were designed specifically to operate from a single power supply aver a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.