Location: 
All Products

LM324N

 - LM324N - Amplifier;  Quad Operational;  +/- 16 or 32V;  1.5 mA (Typ.) Supply;  2 mV (Typ.);  0 View larger image View larger image
Image may be a representation.
See specs for product details.

Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
Mfr. Part#:
LM324N

Allied Stock#: 70013567

 RoHS Compliant Part

Resources

View LM324N Datasheet Datasheet

View More from >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 1

Specifications

Amplifier Type: Low Power
Bandwidth, Gain: 1.3 MHz
Channel Separation: 120 dB
Common Mode Rejection Ratio: 80 dB
Current, Input Bias: 300 nA
Current, Input Offset: 100 nA
Current, Output: 70 mA
Current, Supply: 1.5 mA
Dimensions: 19.69 x 7.11 x 4.95 mm
Harmonic Distortion: 0.015 %
Height: 0.195" (4.95mm)
Input Voltage: 32 V
Length: 0.775" (19.69mm)
Mounting Type: Through Hole
Noise, Density: 40 nV/vHz
Number of Amplifiers: Quad
Number of Channels per Chip: 4
Number of Pins: 14
Package Type: DIP
Power Dissipation: 500 mW
Signal Gain: 100 V/mV
Slew Rate: 0.4 V/μs
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Type of Power Supply: Dual, Single
Typical Dual Supply Voltage: ±1.5 to ±15 V
Typical Single Supply Voltage: 3 to 30 V
Voltage, Gain: 100 dB
Voltage, Input Offset: 7 mV
Voltage, Input Range: 0 to 28.5 V
Voltage, Input, High Level: 28.5 V
Voltage, Input, Low Level: 0 V
Voltage, Noise: 40 nV/sqrt Hz
Voltage, Output, High Level: 28 V
Voltage, Output, Low Level: 5 mV
Width: 0.28" (7.11mm)