Location: 
All Products

HUF75545P3

 - HUF75545P3 - Fairchild HUF75545P3 N-channel MOSFET Transistor,  75 A,  55 V,  3-Pin TO-220AB
Image may be a representation.
See specs for product details.

Fairchild HUF75545P3 N-channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB
Mfr. Part#:
HUF75545P3

Allied Stock#: 70462143
 

Resources

View HUF75545P3 Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.25 (Each)
2$1.250
Availability

0 can ship immediately.

192 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 2

Specifications

Brand/Series: Transistor MOSFET Series

Overview

UltraFET® MOSFET, Fairchild Semiconductor
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. optimized for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge. Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.