ARCOL HS25 1K5 J
Arcol HS25 Series Aluminum Housed Axial Panel Mount Resistor, 1.5kO +/-5% 25W
Mfr. Part #: HS25 1K5 J / RS Stock #: 70471940
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.33
Additional Inventory
Can ship in 10 days:
72983
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2522776
Element Material
Wirewound
Package Type
Aluminum Housed
Power Rating
25 W
Resistance
1.5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Heat Sink
Temperature Coefficient
±25 ppm/°C
Termination
Solder Lugs
Tolerance
5 %
Overview
25W aluminum housed wirewound power resistor, HS Series
25Watt aluminum housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
25Watt aluminum housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.