Location: 
All Products

GRM1885C1H2R2CZ01D

 - GRM1885C1H2R2CZ01D - Murata 0.0022 nF ±0.25 pF 50 V dc C0G Dielectric SMD Ceramic Multilayer Capac.
Image may be a representation.
See specs for product details.

Murata 0.0022 nF ±0.25 pF 50 V dc C0G Dielectric SMD Ceramic Multilayer Capac.
Mfr. Part#:
GRM1885C1H2R2CZ01D

Allied Stock#: 70394348
 

Resources

View GRM1885C1H2R2CZ01D Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.020 (Each)
50$0.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Brand/Series: GRM Series

Overview

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)
GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber