Location: 
All Products

FGG.00.302.CLAD35

 - FGG.00.302.CLAD35 - 00 B Series,  2 Pole Cable Mount Connector Plug,  00 Shell Size,  IP50
Image may be a representation.
See specs for product details.

00 B Series, 2 Pole Cable Mount Connector Plug, 00 Shell Size, IP50
Mfr. Part#:
FGG.00.302.CLAD35

Allied Stock#: 70436999
 

Resources

View FGG.00.302.CLAD35 Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.70 (Each)
1$16.700
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FGG Series

Overview

Cable Plug
The 00 series of circular connectors from Lemo are suitable for many applications requiring a compact high density connector. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors give a protection index of IP50 as per IEC 60529 standard and offer 360 degree EMC shielding, is well suited for most applications and feature a 'push-pull' latching mechanism for easy and secure connection