RS COMPONENTS UK 95017-01
Black Chassis Mount Industrial Power Socket, Rated At 160A, 150 V ac
Mfr. Part #: 95017-01 / RS Stock #: 70226708
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.43
Overview
High Current Connector
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarizing key. The polarizing key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24V, 36V, 48V, 72V, 80V, 96V).
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarizing key. The polarizing key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24V, 36V, 48V, 72V, 80V, 96V).