Location: 
All Products

744786110

 - 744786110 - Wurth WE-MK Series 100 nH ±5% Ceramic Multilayer SMD Inductor,  0603 Case,  SRF: 0
Image may be a representation.
See specs for product details.

Wurth WE-MK Series 100 nH ±5% Ceramic Multilayer SMD Inductor, 0603 Case, SRF: 0
Mfr. Part#:
744786110

Allied Stock#: 70437014
 

Resources

View 744786110 Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.380 (Each)
10$0.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: WE-MK Series
Case Size: 0603 (1608 mm)
Inductance: 100 nH

Overview

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.