RS COMPONENTS UK 5267860
Single Core Harsh Environment Wire 100m,0.597 mmsq CSA,20 11 A 300V 19 Strands
Mfr. Part #: 5267860 / RS Stock #: 70229255
Image may be a representation. See specs for product details.
Overview
Type A - Voltage rating 300V rms
Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.Operating temperature range: -55°C to +200°C.
Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.Operating temperature range: -55°C to +200°C.