Location: 
All Products

388-6469

 - 388-6469 - RS 6 Way - Commoning Block,  Screw Down Termination,  17 to 10AWG,  6mm2 CSA,  Clear View larger image View larger image
Image may be a representation.
See specs for product details.

RS 6 Way - Commoning Block, Screw Down Termination, 17 to 10AWG, 6mm2 CSA, Clear
Mfr. Part#:
388-6469

Allied Stock#: 70356699

Resources

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
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
Minimum Quantity: 10 |  Multiples Of: 10

Overview

Commoning Blocks
Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where diskonnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2849 is shown as 2 + 6. This is 2 x 16mm2 + 6 x 6mm2.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.