Location: 
All Products

1935-3118

 - 1935-3118 - Illuminated Green DPST Rocker Switch,  On-Off,  20A@250V ac
Image may be a representation.
See specs for product details.

Illuminated Green DPST Rocker Switch, On-Off, 20A@250V ac
Mfr. Part#:
1935-3118

Allied Stock#: 70387051
 

Resources

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.35 (Each)
1$4.350
Availability

0 can ship immediately.

359 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Contact Form: DPST
Current Rating: 20A
Illumination: Illuminated
Operation: On-Off
Voltage Rating: 250 VAC

Overview

Marquardt 1930 Series Rocker Switches (Waterproof IP65)
The Marquardt waterproof 1930 series of double pole rocker switches are IP65 rated, the rocker switch actuator is protected from dust and water ingression. Suitable for use in Class II appliances and available in a choice of non illuminated or fully illuminated 230Vac neon actuators, versions with abrasion-proof on-off legends are available too. The 1930 rocker switches have silver contacts with DPNO, DPST or DPDT switching formats that includes 2 or 3 position switching, on-off or center off (on-off-on) latching action contacts.