Location: 
All Products

180924-0

 - 180924-0 - AMP FASTIN-FASTON Series,  2 Way Nylon 66 Crimp Terminal Housing
Image may be a representation.
See specs for product details.

AMP FASTIN-FASTON Series, 2 Way Nylon 66 Crimp Terminal Housing
Mfr. Part#:
180924-0

Allied Stock#: 70400908
 

Resources

View 180924-0 Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.320 (Each)
25$0.320
625$0.280
2500$0.250
6250$0.210
12500$0.160
Availability

0 can ship immediately.

22200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: FASTIN-FASTON Series

Overview

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.